0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT158R

DigiKey Part Number
738-RMCF0201FT158RTR-ND - Tape & Reel (TR)
738-RMCF0201FT158RCT-ND - Cut Tape (CT)
738-RMCF0201FT158RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT158R
Description
RES 158 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
158 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT158R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,467
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04600$0.46
25$0.03400$0.85
50$0.02720$1.36
100$0.02210$2.21
250$0.01716$4.29
500$0.01432$7.16
1,000$0.01211$12.11
5,000$0.00863$43.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00763$76.30
20,000$0.00684$136.80
30,000$0.00645$193.50
50,000$0.00604$302.00
70,000$0.00580$406.00
100,000$0.00557$557.00
120,000$0.00547$656.40
240,000$0.00512$1,228.80
250,000$0.00510$1,275.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700