
RMCF0201JT20K0 | |
---|---|
DigiKey Part Number | 738-RMCF0201JT20K0TR-ND - Tape & Reel (TR) 738-RMCF0201JT20K0CT-ND - Cut Tape (CT) 738-RMCF0201JT20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT20K0 |
Description | RES 20K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT20K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.04000 | $0.40 |
25 | $0.02880 | $0.72 |
50 | $0.02320 | $1.16 |
100 | $0.01860 | $1.86 |
250 | $0.01428 | $3.57 |
500 | $0.01186 | $5.93 |
1,000 | $0.00997 | $9.97 |
5,000 | $0.00699 | $34.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00613 | $61.30 |
20,000 | $0.00545 | $109.00 |
30,000 | $0.00512 | $153.60 |
50,000 | $0.00476 | $238.00 |
70,000 | $0.00456 | $319.20 |
100,000 | $0.00437 | $437.00 |
120,000 | $0.00428 | $513.60 |
240,000 | $0.00398 | $955.20 |
250,000 | $0.00397 | $992.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |