RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT115R

DigiKey Part Number
RMCF0402FT115RTR-ND - Tape & Reel (TR)
RMCF0402FT115RCT-ND - Cut Tape (CT)
RMCF0402FT115RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT115R
Description
RES 115 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
115 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT115R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,779
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03500$0.35
25$0.02520$0.63
50$0.01960$0.98
100$0.01580$1.58
250$0.01200$3.00
500$0.00990$4.95
1,000$0.00824$8.24
5,000$0.00568$28.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00494$49.40
20,000$0.00436$87.20
30,000$0.00408$122.40
50,000$0.00378$189.00
70,000$0.00360$252.00
100,000$0.00344$344.00
120,000$0.00336$403.20
240,000$0.00311$746.40
250,000$0.00309$772.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700