RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT1M96

DigiKey Part Number
RMCF0402FT1M96TR-ND - Tape & Reel (TR)
RMCF0402FT1M96CT-ND - Cut Tape (CT)
RMCF0402FT1M96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT1M96
Description
RES 1.96M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.96 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT1M96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91,702
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04000$0.40
25$0.02880$0.72
50$0.02320$1.16
100$0.01860$1.86
250$0.01428$3.57
500$0.01186$5.93
1,000$0.00997$9.97
5,000$0.00699$34.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00613$61.30
20,000$0.00545$109.00
30,000$0.00512$153.60
50,000$0.00476$238.00
70,000$0.00456$319.20
100,000$0.00437$437.00
120,000$0.00428$513.60
240,000$0.00398$955.20
250,000$0.00397$992.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700