
RMCF0402FT52R3 | |
---|---|
DigiKey Part Number | RMCF0402FT52R3TR-ND - Tape & Reel (TR) RMCF0402FT52R3CT-ND - Cut Tape (CT) RMCF0402FT52R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT52R3 |
Description | RES 52.3 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT52R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.03500 | $0.35 |
25 | $0.02520 | $0.63 |
50 | $0.01580 | $0.79 |
100 | $0.01200 | $1.20 |
500 | $0.00990 | $4.95 |
1,000 | $0.00824 | $8.24 |
5,000 | $0.00568 | $28.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00387 | $38.70 |
20,000 | $0.00378 | $75.60 |
30,000 | $0.00360 | $108.00 |
50,000 | $0.00344 | $172.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |