0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT4M53

DigiKey Part Number
RMCF0805FT4M53TR-ND - Tape & Reel (TR)
RMCF0805FT4M53CT-ND - Cut Tape (CT)
RMCF0805FT4M53DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT4M53
Description
RES 4.53M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.53 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT4M53 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,194
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05500$0.55
25$0.04040$1.01
50$0.03280$1.64
100$0.02690$2.69
250$0.02100$5.25
500$0.01766$8.83
1,000$0.01507$15.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01096$54.80
10,000$0.00977$97.70
15,000$0.00920$138.00
25,000$0.00857$214.25
35,000$0.00822$287.70
50,000$0.00788$394.00
60,000$0.00772$463.20
120,000$0.00720$864.00
125,000$0.00718$897.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700