
RMCF1210FT61K9 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT61K9TR-ND - Tape & Reel (TR) 738-RMCF1210FT61K9CT-ND - Cut Tape (CT) 738-RMCF1210FT61K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT61K9 |
Description | RES 61.9K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT61K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.13100 | $1.31 |
| 25 | $0.10080 | $2.52 |
| 50 | $0.08460 | $4.23 |
| 100 | $0.07200 | $7.20 |
| 250 | $0.05920 | $14.80 |
| 500 | $0.05182 | $25.91 |
| 1,000 | $0.04601 | $46.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03775 | $151.00 |
| 8,000 | $0.03485 | $278.80 |
| 12,000 | $0.03344 | $401.28 |
| 20,000 | $0.03191 | $638.20 |
| 28,000 | $0.03104 | $869.12 |
| 40,000 | $0.03021 | $1,208.40 |
| 48,000 | $0.02983 | $1,431.84 |
| 96,000 | $0.02855 | $2,740.80 |
| 100,000 | $0.02848 | $2,848.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.32200 |

