RMCF Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT200R

DigiKey Part Number
RMCF2010JT200RTR-ND - Tape & Reel (TR)
RMCF2010JT200RCT-ND - Cut Tape (CT)
RMCF2010JT200RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010JT200R
Description
RES 200 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT200R Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 9,288
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.16700$1.67
25$0.13160$3.29
50$0.11120$5.56
100$0.09550$9.55
250$0.07964$19.91
500$0.07056$35.28
1,000$0.06333$63.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05306$212.24
8,000$0.04944$395.52
12,000$0.04768$572.16
20,000$0.04577$915.40
28,000$0.04468$1,251.04
40,000$0.04365$1,746.00
48,000$0.04317$2,072.16
96,000$0.04157$3,990.72
100,000$0.04149$4,149.00
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950