
RMCS0402JT10R0 | |
|---|---|
DigiKey Part Number | 738-RMCS0402JT10R0TR-ND - Tape & Reel (TR) 738-RMCS0402JT10R0CT-ND - Cut Tape (CT) 738-RMCS0402JT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0402JT10R0 |
Description | RES 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0402JT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.03840 | $0.96 |
| 50 | $0.03100 | $1.55 |
| 100 | $0.02540 | $2.54 |
| 250 | $0.01972 | $4.93 |
| 500 | $0.01656 | $8.28 |
| 1,000 | $0.01410 | $14.10 |
| 5,000 | $0.01020 | $51.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00907 | $90.70 |
| 20,000 | $0.00818 | $163.60 |
| 30,000 | $0.00774 | $232.20 |
| 50,000 | $0.00727 | $363.50 |
| 70,000 | $0.00700 | $490.00 |
| 100,000 | $0.00675 | $675.00 |
| 120,000 | $0.00663 | $795.60 |
| 240,000 | $0.00624 | $1,497.60 |
| 250,000 | $0.00622 | $1,555.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

