
RNCF0603DTE13K3 | |
---|---|
DigiKey Part Number | 738-RNCF0603DTE13K3TR-ND - Tape & Reel (TR) 738-RNCF0603DTE13K3CT-ND - Cut Tape (CT) 738-RNCF0603DTE13K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE13K3 |
Description | RES SMD 13.3K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE13K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05000 | $0.50 |
25 | $0.04640 | $1.16 |
50 | $0.04420 | $2.21 |
100 | $0.04160 | $4.16 |
250 | $0.03856 | $9.64 |
500 | $0.03648 | $18.24 |
1,000 | $0.03449 | $34.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03269 | $163.45 |
10,000 | $0.03116 | $311.60 |
15,000 | $0.03035 | $455.25 |
25,000 | $0.02939 | $734.75 |
35,000 | $0.02881 | $1,008.35 |
50,000 | $0.02823 | $1,411.50 |
60,000 | $0.02795 | $1,677.00 |
120,000 | $0.02696 | $3,235.20 |
125,000 | $0.02690 | $3,362.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |