
RNCF0603TKT20K0 | |
|---|---|
DigiKey Part Number | RNCF0603TKT20K0TR-ND - Tape & Reel (TR) RNCF0603TKT20K0CT-ND - Cut Tape (CT) RNCF0603TKT20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKT20K0 |
Description | RES SMD 20K OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKT20K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.80000 | $18.00 |
| 25 | $1.74600 | $43.65 |
| 50 | $1.69280 | $84.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.39714 | $1,397.14 |
| Unit Price without GST: | $2.61000 |
|---|---|
| Unit Price with GST: | $3.00150 |

