7,5 Ohm RS(M)F 5% Axial bl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT7R50

DigiKey Part Number
RSMF1JT7R50TR-ND - Tape & Reel (TR)
RSMF1JT7R50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT7R50
Description
RES 7.5 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT7R50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,133
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.16600$1.66
25$0.13840$3.46
50$0.12140$6.07
100$0.10750$10.75
250$0.09188$22.97
500$0.08212$41.06
1,000$0.07382$73.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.06472$161.80
5,000$0.05902$295.10
7,500$0.05609$420.68
12,500$0.05278$659.75
17,500$0.05080$889.00
25,000$0.04887$1,221.75
30,000$0.04794$1,438.20
60,000$0.04477$2,686.20
62,500$0.04459$2,786.88
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900