
RV241K14T | |
---|---|
DigiKey Part Number | 738-RV241K14TTR-ND - Tape & Reel (TR) 738-RV241K14TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV241K14T |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 4.5 kA | |
Energy | 63J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 830 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.38100 | $3.81 |
25 | $0.33800 | $8.45 |
100 | $0.29060 | $29.06 |
250 | $0.26796 | $66.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.25430 | $127.15 |
1,000 | $0.24308 | $243.08 |
1,500 | $0.23746 | $356.19 |
2,500 | $0.23122 | $578.05 |
3,500 | $0.22758 | $796.53 |
5,000 | $0.22408 | $1,120.40 |
12,500 | $0.21653 | $2,706.62 |
25,000 | $0.21198 | $5,299.50 |
50,000 | $0.20824 | $10,412.00 |
Unit Price without GST: | $0.55000 |
---|---|
Unit Price with GST: | $0.63250 |