
RV271K10T | |
---|---|
DigiKey Part Number | 738-RV271K10TTR-ND - Tape & Reel (TR) 738-RV271K10TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV271K10T |
Description | VARISTOR 270V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 2.5 kA | |
Energy | 37J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.30000 | $3.00 |
25 | $0.26520 | $6.63 |
100 | $0.22640 | $22.64 |
250 | $0.20820 | $52.05 |
500 | $0.19718 | $98.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.18811 | $188.11 |
2,000 | $0.18065 | $361.30 |
3,000 | $0.17691 | $530.73 |
5,000 | $0.17276 | $863.80 |
7,000 | $0.17034 | $1,192.38 |
10,000 | $0.16801 | $1,680.10 |
25,000 | $0.16300 | $4,075.00 |
50,000 | $0.15998 | $7,999.00 |
100,000 | $0.15749 | $15,749.00 |
Unit Price without GST: | $0.44000 |
---|---|
Unit Price with GST: | $0.50600 |