
VFHV1111C-3BY2B-TR | |
---|---|
DigiKey Part Number | 404-1313-2-ND - Tape & Reel (TR) 404-1313-1-ND - Cut Tape (CT) 404-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHV1111C-3BY2B-TR |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.34400 | $3.44 |
100 | $0.24150 | $24.15 |
500 | $0.19478 | $97.39 |
1,000 | $0.17935 | $179.35 |
2,000 | $0.16619 | $332.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15498 | $619.92 |
8,000 | $0.14545 | $1,163.60 |
12,000 | $0.14057 | $1,686.84 |
20,000 | $0.13504 | $2,700.80 |
28,000 | $0.13175 | $3,689.00 |
40,000 | $0.12855 | $5,142.00 |
100,000 | $0.12146 | $12,146.00 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.57500 |