
VSTW1154LDSE-3D4K3-TR | |
|---|---|
DigiKey Part Number | 404-1325-2-ND - Tape & Reel (TR) 404-1325-1-ND - Cut Tape (CT) 404-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSTW1154LDSE-3D4K3-TR |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 30mA | |
Viewing Angle | 120°, 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $0.99900 | $9.99 |
| 100 | $0.73080 | $73.08 |
| 500 | $0.61050 | $305.25 |
| 1,000 | $0.57100 | $571.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53748 | $1,074.96 |
| 4,000 | $0.50904 | $2,036.16 |
| 6,000 | $0.49446 | $2,966.76 |
| 10,000 | $0.47800 | $4,780.00 |
| 14,000 | $0.46821 | $6,554.94 |
| 20,000 | $0.45866 | $9,173.20 |
| Unit Price without GST: | $1.44000 |
|---|---|
| Unit Price with GST: | $1.65600 |

