
5G4AB-USB-C-HUB | |
|---|---|
DigiKey Part Number | 5214-5G4AB-USB-C-HUB-ND |
Manufacturer | |
Manufacturer Product Number | 5G4AB-USB-C-HUB |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB 3.2 Gen 1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.74000 | $97.74 |
| 10 | $86.70300 | $867.03 |
| 25 | $82.66840 | $2,066.71 |
| 50 | $79.74240 | $3,987.12 |
| 100 | $76.92040 | $7,692.04 |
| 250 | $73.34348 | $18,335.87 |
| Unit Price without GST: | $97.74000 |
|---|---|
| Unit Price with GST: | $112.40100 |













