
110049864 | |
|---|---|
DigiKey Part Number | 110049864-ND |
Manufacturer | |
Manufacturer Product Number | 110049864 |
Description | TIP CHISEL 3.2MM FOR TS 550/600 |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For TS 550, TS 600 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.125" (3.18mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | TS 550, TS 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| Unit Price without GST: | $23.02000 |
|---|---|
| Unit Price with GST: | $26.47300 |

