
GS-R400V | |
|---|---|
DigiKey Part Number | 497-8272-ND |
Manufacturer | |
Manufacturer Product Number | GS-R400V |
Description | DC DC CONVERTER 5.1-40V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5.1 ~ 40V 4A 9V - 46V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 46V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 3.37" L x 2.64" W x 0.84" H (85.5mm x 67.0mm x 21.3mm) | |
Base Product Number |

