
L6482HTR | |
---|---|
DigiKey Part Number | 497-13483-2-ND - Tape & Reel (TR) 497-13483-1-ND - Cut Tape (CT) 497-13483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6482HTR |
Description | IC MTR DRV BIPLR 3.3/5V 38HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | L6482HTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3.3V, 5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.36000 | $11.36 |
10 | $8.70900 | $87.09 |
25 | $8.04840 | $201.21 |
100 | $7.32350 | $732.35 |
250 | $6.97784 | $1,744.46 |
500 | $6.76946 | $3,384.73 |
1,000 | $6.59796 | $6,597.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.41694 | $16,042.35 |
Unit Price without GST: | $11.36000 |
---|---|
Unit Price with GST: | $13.06400 |