LD39030SJ10R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $0.66986
Datasheet

Similar


Analog Devices Inc.
In Stock: 650
Unit Price: $4.07000
Datasheet
4 UFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 UFBGA

LD39030SJ10R

DigiKey Part Number
497-15435-2-ND - Tape & Reel (TR)
497-15435-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LD39030SJ10R
Description
IC REG LIN 1V 300MA 4-FLIPCHIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-Flipchip (0.79x0.79)
Datasheet
 Datasheet
EDA/CAD Models
LD39030SJ10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
85 µA
PSRR
62dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, FCBGA
Supplier Device Package
4-Flipchip (0.79x0.79)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes