
SMA4F26AY | |
|---|---|
DigiKey Part Number | 497-SMA4F26AYTR-ND - Tape & Reel (TR) 497-SMA4F26AYCT-ND - Cut Tape (CT) 497-SMA4F26AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F26AY |
Description | TVS DIODE 26VWM 42.1VC SMAFLAT |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.75500 | $7.55 |
| 100 | $0.48330 | $48.33 |
| 500 | $0.36646 | $183.23 |
| 1,000 | $0.32873 | $328.73 |
| 2,000 | $0.29696 | $593.92 |
| 5,000 | $0.26254 | $1,312.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20751 | $2,075.10 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.39150 |

