
SMA6J40A-TR | |
---|---|
DigiKey Part Number | 497-5934-2-ND - Tape & Reel (TR) 497-5934-1-ND - Cut Tape (CT) 497-5934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J40A-TR |
Description | TVS DIODE 40VWM 73.6VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 73.6V Clamp 48A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J40A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 73.6V | |
Current - Peak Pulse (10/1000µs) | 48A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.85800 | $8.58 |
100 | $0.58710 | $58.71 |
500 | $0.46378 | $231.89 |
1,000 | $0.39506 | $395.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32391 | $1,619.55 |
10,000 | $0.32276 | $3,227.60 |
Unit Price without GST: | $1.12000 |
---|---|
Unit Price with GST: | $1.28800 |