DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J85A-TR

DigiKey Part Number
497-7445-2-ND - Tape & Reel (TR)
497-7445-1-ND - Cut Tape (CT)
497-7445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J85A-TR
Description
TVS DIODE 85VWM 146VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
146V Clamp 22.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J85A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
22.5A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,433
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.42900$4.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35060$1,753.00
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550