
ST13007 | |
---|---|
DigiKey Part Number | 497-7458-5-ND |
Manufacturer | |
Manufacturer Product Number | ST13007 |
Description | TRANS NPN 400V 8A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 8 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | ST13007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 2A, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5 @ 5A, 5V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.32000 | $4.32 |
50 | $2.10880 | $105.44 |
100 | $1.89300 | $189.30 |
500 | $1.51436 | $757.18 |
1,000 | $1.39261 | $1,392.61 |
2,000 | $1.29026 | $2,580.52 |
5,000 | $1.20707 | $6,035.35 |
Unit Price without GST: | $4.32000 |
---|---|
Unit Price with GST: | $4.96800 |