


STB57N65M5 | |
---|---|
DigiKey Part Number | 497-13087-2-ND - Tape & Reel (TR) 497-13087-1-ND - Cut Tape (CT) 497-13087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB57N65M5 |
Description | MOSFET N-CH 650V 42A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 42A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB57N65M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.52000 | $20.52 |
10 | $14.78900 | $147.89 |
100 | $12.53500 | $1,253.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.84759 | $9,847.59 |
Unit Price without GST: | $20.52000 |
---|---|
Unit Price with GST: | $23.59800 |