
STD8N80K5 | |
|---|---|
DigiKey Part Number | 497-13643-2-ND - Tape & Reel (TR) 497-13643-1-ND - Cut Tape (CT) 497-13643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD8N80K5 |
Description | MOSFET N CH 800V 6A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD8N80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.42000 | $4.42 |
| 10 | $3.41600 | $34.16 |
| 100 | $2.47790 | $247.79 |
| 500 | $2.11186 | $1,055.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.72538 | $4,313.45 |
| Unit Price without GST: | $4.42000 |
|---|---|
| Unit Price with GST: | $5.08300 |





