STEVAL-ISB034V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISB034V1

DigiKey Part Number
497-16458-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISB034V1
Description
EVAL BOARD FOR LDBL20
Customer Reference
Detailed Description
LDBL20 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
2.5V
Current - Output
200mA
Voltage - Input
2.85V ~ 5.5V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
LDBL20
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.