
ST4SI1M0008SCIFW | |
---|---|
DigiKey Part Number | 497-ST4SI1M0008SCIFW-ND |
Manufacturer | |
Manufacturer Product Number | ST4SI1M0008SCIFW |
Description | ST4SIM CHIP_EA_MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC ISO 7816-3 SPI 1.8V, 3V, 5V 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | - | |
Standards | ISO 7816-3 | |
Interface | SPI | |
Voltage - Supply | 1.8V, 3V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VFDFPN (5x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
302 | $4.50063 | $1,359.19 |
Unit Price without GST: | $4.50063 |
---|---|
Unit Price with GST: | $5.17572 |