CR95HF-VMD5T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WL33K8V6TR

DigiKey Part Number
497-STM32WL33K8V6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32WL33K8V6TR
Description
IC RF TXRX+MCU 802.15.4 32VFQFPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 826MHz ~ 958MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STM32WL33K8V6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, DBPSK, DSSS, OOK
Frequency
Data Rate (Max)
600kbps
Power - Output
20dBm
Sensitivity
-132dBm
Memory Size
64kB Flash, 16kB RAM
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART
GPIO
17
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
4mA
Current - Transmitting
10mA ~ 80mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.60831$13,824.93
Manufacturers Standard Package
Unit Price without GST:$4.60831
Unit Price with GST:$5.29956