
STM6600DA55DM6F | |
|---|---|
DigiKey Part Number | 497-10551-2-ND - Tape & Reel (TR) 497-10551-1-ND - Cut Tape (CT) 497-10551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6600DA55DM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6600DA55DM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $4.48000 | $44.80 |
| 25 | $4.10640 | $102.66 |
| 100 | $3.69680 | $369.68 |
| 250 | $3.50156 | $875.39 |
| 500 | $3.38386 | $1,691.93 |
| 1,000 | $3.28697 | $3,286.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.16729 | $9,501.87 |
| Unit Price without GST: | $5.96000 |
|---|---|
| Unit Price with GST: | $6.85400 |





