
STM6601AQ2BDM6F | |
|---|---|
DigiKey Part Number | 497-10128-2-ND - Tape & Reel (TR) 497-10128-1-ND - Cut Tape (CT) 497-10128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6601AQ2BDM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6601AQ2BDM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.02000 | $6.02 |
| 10 | $4.51300 | $45.13 |
| 25 | $4.13800 | $103.45 |
| 100 | $3.72590 | $372.59 |
| 250 | $3.52928 | $882.32 |
| 500 | $3.41078 | $1,705.39 |
| 1,000 | $3.31327 | $3,313.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.93038 | $8,791.14 |
| Unit Price without GST: | $6.02000 |
|---|---|
| Unit Price with GST: | $6.92300 |











