


STPS20L15G-TR | |
---|---|
DigiKey Part Number | 497-6578-2-ND - Tape & Reel (TR) 497-6578-1-ND - Cut Tape (CT) 497-6578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS20L15G-TR |
Description | DIODE SCHOTTKY 15V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS20L15G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 19 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 15 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.63000 | $3.63 |
10 | $2.35600 | $23.56 |
100 | $1.70660 | $170.66 |
500 | $1.35942 | $679.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.24779 | $1,247.79 |
2,000 | $1.05961 | $2,119.22 |
Unit Price without GST: | $3.63000 |
---|---|
Unit Price with GST: | $4.17450 |