SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2200UF

DigiKey Part Number
497-13718-2-ND - Tape & Reel (TR)
497-13718-1-ND - Cut Tape (CT)
497-13718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2200UF
Description
DIODE SCHOTTKY 200V 2A SMBFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMBflat
Datasheet
 Datasheet
EDA/CAD Models
STPS2200UF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMBflat
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,957
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.61500$6.15
100$0.54030$54.03
500$0.41130$205.65
1,000$0.35801$358.01
2,000$0.33464$669.28
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30792$1,539.60
10,000$0.26134$2,613.40
15,000$0.26127$3,919.05
25,000$0.24784$6,196.00
35,000$0.24040$8,414.00
Manufacturers Standard Package
Unit Price without GST:$0.63000
Unit Price with GST:$0.72450