TO-220AB Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220AB Full Pack
TO-220FP

ACST4-7CFP

DigiKey Part Number
497-3820-5-ND
Manufacturer
Manufacturer Product Number
ACST4-7CFP
Description
TRIAC 700V 4A TO220FP
Customer Reference
Detailed Description
TRIAC Standard 700 V 4 A Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
ACST4-7CFP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
700 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 33A
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-30°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$3.40000$3.40
10$2.18300$21.83
100$1.48150$148.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.40000
Unit Price with GST:$3.91000