
STTH208U | |
|---|---|
DigiKey Part Number | 497-12804-2-ND - Tape & Reel (TR) 497-12804-1-ND - Cut Tape (CT) 497-12804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH208U |
Description | DIODE STANDARD 800V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH208U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.56020 | $56.02 |
| 500 | $0.42700 | $213.50 |
| 1,000 | $0.38405 | $384.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.26023 | $650.58 |
| 5,000 | $0.25213 | $1,260.65 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.25350 |

