
TDA7427D | |
---|---|
DigiKey Part Number | TDA7427D-ND |
Manufacturer | |
Manufacturer Product Number | TDA7427D |
Description | IC PLL FREQ SYNTH 20SO |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 290MHz 1 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7427D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Synthesizer | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | Clock, Crystal | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 290MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.5V ~ 11V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |