TDA7498L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 744
Unit Price: $17.28000
Datasheet
PowerSSO-36 EPU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7498L

DigiKey Part Number
TDA7498L-ND
Manufacturer
Manufacturer Product Number
TDA7498L
Description
IC AMP D STEREO 80W POWERSSO36
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
80W x 2 @ 6Ohm
Voltage - Supply
14V ~ 36V
Features
Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
PowerSSO-36 EPU
Package / Case
36-PowerFSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types