8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS831-3ID

DigiKey Part Number
TS831-3ID-ND
Manufacturer
Manufacturer Product Number
TS831-3ID
Description
IC SUPERVISOR 1 CHANNEL 8SO
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS831-3ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.71V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
20µs Typical Response Time
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types