
0624CDMCCDS-4R7MC | |
|---|---|
DigiKey Part Number | 308-2452-2-ND - Tape & Reel (TR) 308-2452-1-ND - Cut Tape (CT) 308-2452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0624CDMCCDS-4R7MC |
Description | FIXED IND 4.7UH 4.8A 54MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4.8 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.96300 | $9.63 |
| 100 | $0.79170 | $79.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.61034 | $915.51 |
| 3,000 | $0.57555 | $1,726.65 |
| 4,500 | $0.55615 | $2,502.68 |
| 7,500 | $0.53266 | $3,994.95 |
| 10,500 | $0.52221 | $5,483.20 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.35700 |

