


SM4005PLQ-TP | |
---|---|
DigiKey Part Number | 353-SM4005PLQ-TPTR-ND - Tape & Reel (TR) 353-SM4005PLQ-TPCT-ND - Cut Tape (CT) 353-SM4005PLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4005PLQ-TP |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.7 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.48400 | $4.84 |
100 | $0.30590 | $30.59 |
500 | $0.22836 | $114.18 |
1,000 | $0.20325 | $203.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.17603 | $440.07 |
5,000 | $0.15917 | $795.85 |
7,500 | $0.15058 | $1,129.35 |
12,500 | $0.14092 | $1,761.50 |
17,500 | $0.13519 | $2,365.83 |
25,000 | $0.12963 | $3,240.75 |
62,500 | $0.11742 | $7,338.75 |
125,000 | $0.11272 | $14,090.00 |
Unit Price without GST: | $0.79000 |
---|---|
Unit Price with GST: | $0.90850 |