

SG38281B1-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1513-ND |
Manufacturer | |
Manufacturer Product Number | SG38281B1-000U-A99 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 24.8 CFM (0.694m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 24.8 CFM (0.694m³/min) | |
Static Pressure | 1.470 in H2O (366.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 56.2dB | |
Power (Watts) | 6.24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CUR, TUV, UL | |
Weight | 0.077 lb (34.93 g) | |
Current Rating (Amps) | 0.520A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |

