LVDS-LVPECL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO75P3B271-200.000M

DigiKey Part Number
2388-SXO75P3B271-200.000M-ND
Manufacturer
Manufacturer Product Number
SXO75P3B271-200.000M
Description
XTAL OSC XO 200.0000MHZ LVPECL
Customer Reference
Detailed Description
200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
200 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $104.32 flat rate shipping fee will apply
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$28.17000$28.17
10$27.99300$279.93
50$27.82100$1,391.05
500$27.64900$13,824.50
Unit Price without GST:$28.17000
Unit Price with GST:$32.39550