New at DigiKey
CK120MC7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK120MC7B

DigiKey Part Number
4797-CK120MC7B-ND
Manufacturer
Manufacturer Product Number
CK120MC7B
Description
CORD 18AWG JIS 8303 - C7 3.94'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.90' (1.20m) Power Cord Black JIS 8303 To IEC 320-C7 VCTF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Supirit Inc.
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
JIS 8303
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
VCTF
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.90' (1.20m)
Approval Agency Marking
PSE
Approved Countries
Japan
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
7A
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$4.47000$4.47
10$3.80600$38.06
25$3.56760$89.19
60$3.35350$201.21
120$3.19342$383.21
300$2.99333$898.00
540$2.87174$1,550.74
1,020$2.74575$2,800.66
2,520$2.57610$6,491.77
Manufacturers Standard Package
Unit Price without GST:$4.47000
Unit Price with GST:$5.14050