RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-221-D-T5

DigiKey Part Number
408-RG2012P-221-D-T5TR-ND - Tape & Reel (TR)
408-RG2012P-221-D-T5CT-ND - Cut Tape (CT)
408-RG2012P-221-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-221-D-T5
Description
RES SMD 220 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-221-D-T5 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 9,720
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10100$1.01
25$0.09360$2.34
50$0.08840$4.42
100$0.08340$8.34
250$0.07736$19.34
500$0.07322$36.61
1,000$0.06935$69.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06603$330.15
10,000$0.06055$605.50
15,000$0.06025$903.75
25,000$0.05226$1,306.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700