
RG1608P-4642-B-T5 | |
---|---|
DigiKey Part Number | 408-RG1608P-4642-B-T5TR-ND - Tape & Reel (TR) 408-RG1608P-4642-B-T5CT-ND - Cut Tape (CT) 408-RG1608P-4642-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-4642-B-T5 |
Description | RES SMD 46.4KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-4642-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.18400 | $1.84 |
25 | $0.17080 | $4.27 |
50 | $0.16120 | $8.06 |
100 | $0.15240 | $15.24 |
250 | $0.14140 | $35.35 |
500 | $0.13388 | $66.94 |
1,000 | $0.12701 | $127.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12149 | $607.45 |
10,000 | $0.11628 | $1,162.80 |
15,000 | $0.11364 | $1,704.60 |
25,000 | $0.11049 | $2,762.25 |
35,000 | $0.10857 | $3,799.95 |
50,000 | $0.10666 | $5,333.00 |
60,000 | $0.10648 | $6,388.80 |
Unit Price without GST: | $0.22000 |
---|---|
Unit Price with GST: | $0.25300 |