RG2012N-4751-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.35062
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.55098
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.52473
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.50265
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.97849
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.85326
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.62787
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.55598
Datasheet
RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-4751-B-T1

DigiKey Part Number
RG2012N-4751-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012N-4751-B-T1
Description
RES SMD 4.75K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
4.75 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-4751-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types