
RL0510S-5R6-F | |
|---|---|
DigiKey Part Number | 408-RL0510S-5R6-FTR-ND - Tape & Reel (TR) 408-RL0510S-5R6-FCT-ND - Cut Tape (CT) 408-RL0510S-5R6-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0510S-5R6-F |
Description | RES SMD 5.6 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0510S-5R6-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18800 | $1.88 |
| 25 | $0.17520 | $4.38 |
| 50 | $0.16520 | $8.26 |
| 100 | $0.15610 | $15.61 |
| 250 | $0.14488 | $36.22 |
| 500 | $0.13718 | $68.59 |
| 1,000 | $0.13015 | $130.15 |
| 5,000 | $0.11639 | $581.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11929 | $1,192.90 |
| 20,000 | $0.11465 | $2,293.00 |
| 30,000 | $0.11220 | $3,366.00 |
| 50,000 | $0.10937 | $5,468.50 |
| 70,000 | $0.10765 | $7,535.50 |
| 100,000 | $0.10595 | $10,595.00 |
| 120,000 | $0.10512 | $12,614.40 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

