
RG2012Q-110-D-T5 | |
---|---|
DigiKey Part Number | 408-RG2012Q-110-D-T5TR-ND - Tape & Reel (TR) 408-RG2012Q-110-D-T5CT-ND - Cut Tape (CT) 408-RG2012Q-110-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012Q-110-D-T5 |
Description | RES SMD 11 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012Q-110-D-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.10100 | $1.01 |
25 | $0.09360 | $2.34 |
50 | $0.08840 | $4.42 |
100 | $0.08340 | $8.34 |
250 | $0.07736 | $19.34 |
500 | $0.07322 | $36.61 |
1,000 | $0.06935 | $69.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06603 | $330.15 |
10,000 | $0.06248 | $624.80 |
15,000 | $0.06154 | $923.10 |
25,000 | $0.05226 | $1,306.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |