
RR0510P-132-D | |
|---|---|
DigiKey Part Number | RR05P1.3KDTR-ND - Tape & Reel (TR) RR05P1.3KDCT-ND - Cut Tape (CT) RR05P1.3KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-132-D |
Description | RES SMD 1.3K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-132-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.04120 | $1.03 |
| 50 | $0.03900 | $1.95 |
| 100 | $0.03700 | $3.70 |
| 250 | $0.03424 | $8.56 |
| 500 | $0.03236 | $16.18 |
| 1,000 | $0.03059 | $30.59 |
| 5,000 | $0.02707 | $135.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02180 | $218.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |


